Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
996-RE11RMMU
Manufacturer Part #:

RE11RMMU

Manufacturer:

Description:
Time Delay & Timing Relays TIMER 250V 8A RE11
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: Time Delay & Timing Relays
Brand: Schneider Electric
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Schneider Electric

Manufacturer Part #:
Description:
Time Delay & Timing Relays 240VAC 8A 50/60 Hz
Lifecycle:
New At Mouser

Compare With Current Part


137467047