|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
996-ATV312HU15N4
Manufacturer Part #:

ATV312HU15N4

Manufacturer:

Description:
Motor Drives AC DRIVE 2HP 480V 3PHASE
Mouser Online Catalog Page 2,036, Mouser Online Catalog
PDF Page 2,036, PDF Catalog Page
ATV312HU15N4 Datasheet ATV312HU15N4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: Motor Drives
RoHS: RoHS Compliant Details
Motor Drive Type: Variable Speed Drive
Power Rating: 1.5 kW
Brand: Schneider Electric
Operating Supply Voltage: 380 V to 500 V
Packaging: Bulk
Series: ATV312
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2249-C-12 RF Cable Assemblies 220
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$713.64
5:
$692.15
10:
$682.18

To add to a project, please Log In.

165583196 114811597 189371948 111364815