|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
996-ATV312H055M2
Manufacturer Part #:

ATV312H055M2

Manufacturer:

Description:
Motor Drives AC DRIVE 0.75HP 240V 1PHASE
Mouser Online Catalog Page 2,036, Mouser Online Catalog
PDF Page 2,036, PDF Catalog Page
ATV312H055M2 Datasheet ATV312H055M2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: Motor Drives
Motor Drive Type: Variable Speed Drive
Power Rating: 550 W
Brand: Schneider Electric
Operating Supply Voltage: 200 V to 240 V
Series: ATV312
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$434.42
5:
$421.43
10:
$415.52
25:
$396.63

To add to a project, please Log In.

165583196 189371948 111364815 114811597