|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
996-ATV12HU22M2
Manufacturer Part #:

ATV12HU22M2

Manufacturer:

Description:
Motor Drives AC Drive, 3HP, 230v 1PHASE in, 230v out
Mouser Online Catalog Page 2,036, Mouser Online Catalog
PDF Page 2,036, PDF Catalog Page
ATV12HU22M2 Datasheet ATV12HU22M2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: Motor Drives
Motor Drive Type: Variable Speed Drive
Power Rating: 2.2 kW
Brand: Schneider Electric
Operating Supply Voltage: 200 V to 240 V
Packaging: Bulk
Series: ATV12
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RS-25-24 Switching Power Supplies 396
PJ16148H Electrical Enclosures 7
14A1513 Electrical Enclosure Accessories 2
1481L3R56GY Electrical Enclosure Accessories 1
3231 Cable Mounting & Accessories 16,923
8000-1020 PCBs & Breadboards 1
752 Cable Mounting & Accessories 930
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$430.61
5:
$419.56
10:
$408.79
25:
$397.75

To add to a project, please Log In.

162688035 165583196 114811597 189371948 111364815