|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
996-ATV12H037F1
Manufacturer Part #:

ATV12H037F1

Manufacturer:

Description:
Motor Drives AC Drive, 0.5 HP 115v in, 230v out
Mouser Online Catalog Page 2,036, Mouser Online Catalog
PDF Page 2,036, PDF Catalog Page
ATV12H037F1 Datasheet ATV12H037F1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: Motor Drives
Motor Drive Type: Variable Speed Drive
Power Rating: 370 W
Brand: Schneider Electric
Operating Supply Voltage: 100 V to 120 V
Packaging: Bulk
Series: ATV12
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C016 20G003 100 12 Circular DIN Connectors 1,657
ZB4BZ102 Switch Hardware 85
QG030-198/14 Blowers 30
C016 20H003 110 10 Circular DIN Connectors 310
ZB4BZ101 Switch Hardware 31
ZBE102 Switch Contact Blocks / Switch Kits 28
ZB4BS844 Switch Actuators 2
ZBE101 Switch Contact Blocks / Switch Kits 33
XPSAK311144 Safety Relays 1
ZB4BD2 Switch Actuators 1
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$241.14
5:
$234.63
10:
$228.11
25:
$221.45
50:
$214.94

To add to a project, please Log In.

162688035 165583196 111364815 189371948 114811597