Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
996-ATS01N106FT
Manufacturer Part #:

ATS01N106FT

Manufacturer:

Description: Motor Drives 110-480VAC 6A SOFT START ATS01
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: Motor Drives
RoHS: RoHS Compliant Details
Motor Drive Type: Starter
Supply Voltage: 110 V to 480 V
Power Rating: 3 kW
Brand: Schneider Electric
Current Rating: 6 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
48 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $124.34
  5: $118.10
  10: $111.92
  25: $105.67
  50: $100.16
  100: $94.58
  250: Quote
 
 

To add to a project, please Log In.

189371948 111364815 165583196 114811597