Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
872-920-0132-01
Manufacturer Part #:

920-0132-01

Manufacturer:

Description: Headers & Wire Housings Qty. 3 Std 2 x 13 Stackable Headers
Lifecycle: New At Mouser
Mouser Online Catalog Page 2,455, Mouser Online Catalog
PDF Page 2,455, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SchmartBoard
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: SchmartBoard
Product: Headers
Type: Socket
Number of Positions: 26
Pitch: 2.54 mm
Number of Rows: 2
Mounting Style: Through Board
Mounting Angle: Straight
Termination Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
47 Can Ship Immediately

On Order: 20 View Delivery Dates  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.00
  10: $4.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $16.01
TC1262-3.3VDBTR
LDO Voltage Regulators 500mA Fixed Out Adj
Microchip Technology
1: $0.56
382811-6
Headers & Wire Housings SHUNT 2P BLACK 15AU
TE Connectivity / AMP
1: $0.16
UX60SC-MB-5ST(80)
USB Connectors MINI B RECEPT RA SMT BTTM MNT
Hirose Connector
1: $0.72
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.85
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.85
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $217.50
CAB.011
RF Cable Assemblies SMA(F) JK-IPEX MHF U.FL 1.13 1 ...
Taoglas
1: $2.92
RAPC712X
DC Power Connectors R/A POWER JACK
Switchcraft
1: $0.95
735427-2
Terminals 2 8 FASTON TAB FOR PCB
TE Connectivity / AMP
1: $0.15
AFE031AIRGZT
Telecom Line Management ICs Powerline Comm AFE
Texas Instruments
1: $8.54
ANT-2.4-CW-RAH-SMA
Antennas SMA RAngl Reducd Ht 1/4 Wave Whip 2.4GHz
Linx Technologies
1: $4.84
MAX518BCPA+
Digital to Analog Converters - DAC 8-Bit 2Ch Preci ...
Maxim Integrated
1: $5.55
31-315-RFX
RF Connectors / Coaxial Connectors SRT CRMP PLG 17 ...
Amphenol RF
1: $1.83
AD7701BNZ
Analog to Digital Converters - ADC 16-Bit IC
Analog Devices
1: $35.58
ADUM1201ARZ
Digital Isolators Digital Dual-CH
Analog Devices
1: $2.77
AD8221ARZ
Instrumentation Amplifiers Precision IC
Analog Devices
1: $6.07
4820-3004-CP
IC & Component Sockets 20P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.58
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay / Dale
1: $0.08
920-0103-01
Headers & Wire Housings Qty 3 ea 2x18 Pin Stackabl ...
SchmartBoard
1: $5.00

172639243 143080215 167858023