|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
872-920-0131-01
Manufacturer Part #:

920-0131-01

Manufacturer:

Description:
Headers & Wire Housings Qty. 2 Special 2x13 Stackable Headers
Mouser Online Catalog Page 2,351, Mouser Online Catalog
PDF Page 2,351, PDF Catalog Page
920-0131-01 Datasheet 920-0131-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: SchmartBoard
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Socket
Number of Positions: 26 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: Straight Pin
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Brand: SchmartBoard
Contact Type: -
Packaging: Bulk
Row Spacing: 2.54 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LS50-5 Switching Power Supplies 115
NC3FD-L-B-1 XLR Connectors 426
NC3FD-LX-B XLR Connectors 2,336
RD-65A Switching Power Supplies 101
MAX518BCPA+ Digital to Analog Converters - DAC 364
KSP13TA Darlington Transistors 12,975
691111710002 Fixed Terminal Blocks 998
430BOOST-ADS1118 Data Conversion IC Development Tools 8
MAX521BCPP+ Digital to Analog Converters - DAC 64
61301011021 Headers & Wire Housings 225
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.00
10:
$3.80

To add to a project, please Log In.

172639243 167858023 143080215