|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
872-920-0067-01
Manufacturer Part #:

920-0067-01

Manufacturer:

Description:
Jumper Wires Jumpr Combo Kit 20ea 2" 3" 5" 7" 9" FEM
Mouser Online Catalog Page 2,351, Mouser Online Catalog
PDF Page 2,351, PDF Catalog Page
920-0067-01 Datasheet 920-0067-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: SchmartBoard
Product Category: Jumper Wires
RoHS: RoHS Compliant Details
Brand: SchmartBoard
Wire Gauge - AWG: 28
Length: 2 in, 3 in, 5 in, 7 in, 9 in
Packaging: Bulk
Voltage Rating: 300 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000062 Development Boards & Kits - ARM 442
63819-0000 Crimpers 131
MIKROE-513 Jumper Wires 414
170MBK Wire Stripping & Cutting Tools 353
SA-9-115 Soldering Workstation Equipment 12
PB-83E PCBs & Breadboards 64
8016 PCBs & Breadboards 46
920-0102-01 Headers & Wire Housings 12
920-0095-25 Jumper Wires 7
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$40.00
10:
$38.00

To add to a project, please Log In.

155079304 157845746 127732640 176235496 103473579 180786217 170220770