Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
872-920-0055-01
Manufacturer Part #:

920-0055-01

Manufacturer:

Description:
Ethernet Cables / Networking Cables 10" PIC Prog Cable RJ11 to 6pin Female
Mouser Online Catalog Page 2,454, Mouser Online Catalog
PDF Page 2,454, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SchmartBoard
Product Category: Ethernet Cables / Networking Cables
RoHS: RoHS Compliant Details
Brand: SchmartBoard
Connector End A: RJ11
Connector End B: Pin
Connector End B Pin Count: 6
Gender: Male / Female
Length: 11 in
Color: Gray
Series: 920
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
62 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.00
  5: $4.75

To add to a project, please Log In.

142622873 179804822 157845746