|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
872-920-0023-01
Manufacturer Part #:

920-0023-01

Manufacturer:

Description:
Jumper Wires 5" MALE TO FEM JMPRS 100 COUNT
Images are for reference only
See Product Specifications
Share |
Manufacturer: SchmartBoard
Product Category: Jumper Wires
RoHS: RoHS Compliant Details
Brand: SchmartBoard
Wire Gauge - AWG: 28
Length: 5 in
Factory Pack Quantity: 1
Voltage Rating: 300 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-TS430RHB32A Sockets & Adapters 7
A000066 Development Boards & Kits - AVR 1,624
A000062 Development Boards & Kits - ARM 472
MIKROE-1581 Daughter Cards & OEM Boards 62
1671-15S Chemicals 73
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.00
5:
$42.30

To add to a project, please Log In.

157845746 103473579 127732640 170220770 176235496 180786217