|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
872-920-0022-01
Manufacturer Part #:

920-0022-01

Manufacturer:

Description:
Jumper Wires 5" MALE TO FEM JMPRS AND 20 HEADERS
Images are for reference only
See Product Specifications
Share |
Manufacturer: SchmartBoard
Product Category: Jumper Wires
RoHS: RoHS Compliant Details
Brand: SchmartBoard
Wire Gauge - AWG: 28
Length: 5 in
Packaging: Bulk
Factory Pack Quantity: 1
Voltage Rating: 300 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KXUSB-910H Interface Modules 6
1-2199298-2 IC & Component Sockets 55,600
1-2199298-9 IC & Component Sockets 6,657
MIKROE-511 Jumper Wires 628
DM64J72S205Q6 Illuminated Rocker Switches 746
RK73Z1ETTP Thick Film Resistors - SMD 956,708
RK73Z1HTTC Thick Film Resistors - SMD 227,209
06-66-0015 Specialized Cables 3,144
DP-100 Solder Removal 53
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.00
5:
$5.64

To add to a project, please Log In.

176235496 180786217 103473579 170220770 127732640