|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
872-920-0019-01
Manufacturer Part #:

920-0019-01

Manufacturer:

Description:
Jumper Wires QTY 100 12" JUMPERS
Images are for reference only
See Product Specifications
Share |
Manufacturer: SchmartBoard
Product Category: Jumper Wires
RoHS: RoHS Compliant Details
Brand: SchmartBoard
Wire Gauge - AWG: 28
Length: 12 in
Voltage Rating: 300 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
R46KR422000M2K Film Capacitors 4,312
GRM1885C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 159,968
GRM1885C1H470FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,518
1704936 Fixed Terminal Blocks 143
B32021A3102M289 Film Capacitors 5,340
HVC1206T1006JET Thick Film Resistors - SMD 404
920-0067-01 Jumper Wires 5
920-0111-01 Jumper Wires 1
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.00
5:
$42.75

To add to a project, please Log In.

170220770 103473579 127732640 176235496 180786217