|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
872-920-0018-01
Manufacturer Part #:

920-0018-01

Manufacturer:

Description:
Headers & Wire Housings 40Pin 2mm Spacing Single Row Hdrs, 5pc
Images are for reference only
See Product Specifications
Share |
Manufacturer: SchmartBoard
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Breakaway
Number of Positions: 40 Position
Pitch: 2 mm
Number of Rows: 1 Row
Mounting Style: Straight Pin
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold
Brand: SchmartBoard
Contact Type: -
Row Spacing: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-MU 8-bit Microcontrollers - MCU 14,855
SHT21 Board Mount Humidity Sensors 3,065
GRM21BR61C226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,009
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 373,937
LM3480IM3-3.3/NOPB LDO Voltage Regulators 21,457
PIC18F258-I/SO 8-bit Microcontrollers - MCU 256
ERJ-6ENF1002V Thick Film Resistors - SMD 331,820
LH R974-LP-1 Standard LEDs - SMD 62,489
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 942,786
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.00
5:
$4.75

To add to a project, please Log In.

167858023 143080215 172639243