|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
872-920-0013-01
Manufacturer Part #:

920-0013-01

Manufacturer:

Description:
D-Sub Cables DB89 M/F 6' cable
Images are for reference only
See Product Specifications
Share |
Manufacturer: SchmartBoard
Product Category: D-Sub Cables
RoHS: RoHS Compliant Details
Brand: SchmartBoard
Type: Serial Cable
Connector End A: DB9
Connector End A Pin Count: 9
Connector End B: DB9
Connector End B Pin Count: 9
Gender: Male / Female
Series: 920
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4WSD9R Interface Modules 22
NC7SZ125M5 Buffers & Line Drivers 1,851
242143 RF Adapters - Between Series 58
780-M15-103L001 D-Sub High Density Connectors 2
242145RP RF Adapters - Between Series 14
63210-510-000 CF-275 Black Kit Enclosures, Boxes, & Cases 2
485PS Wall Mount AC Adapters 8
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.99
5:
$6.64

To add to a project, please Log In.

157845746 179804822