|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
872-920-0009-01-1PC
Manufacturer Part #:

920-0009-01 (per piece)

Manufacturer:

Description:
Jumper Wires 5" jumpers
Images are for reference only
See Product Specifications
Share |
Manufacturer: SchmartBoard
Product Category: Jumper Wires
RoHS: RoHS Compliant Details
Brand: SchmartBoard
Wire Gauge - AWG: 28
Length: 5 in
Voltage Rating: 300 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,281
ATTINY2313A-PU 8-bit Microcontrollers - MCU 26,147
RN-4020-PICTAIL Bluetooth / 802.15.1 Development Tools 264
J-Link EDU Emulators / Simulators 194
WIRES-PACK-MM Jumper Wires 32
K101J10C0GF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 31,992
920-0095-25 Jumper Wires 7
920-0008-01 (per piece) Jumper Wires 222
920-0010-01 (per piece) Jumper Wires 139
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.46
5:
$0.43
10:
$0.41
50:
$0.39

To add to a project, please Log In.

176235496 180786217 170220770 103473579 127732640