Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
872-710-0006-01
Manufacturer Part #:

710-0006-01

Manufacturer:

Description:
Development Boards & Kits - MSP430 TEXAS INSTR MCU SCHMARTMODULE
Mouser Online Catalog Page 2,454, Mouser Online Catalog
PDF Page 2,454, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SchmartBoard
Product Category: Development Boards & Kits - MSP430
RoHS: RoHS Compliant Details
Brand: SchmartBoard
Product: Development Boards
Tool Is For Evaluation Of: MSP430, Piccolo, Stellaris
Core: C2000, MSP430, ARM Cortex M3
Interface Type: Serial
Operating Supply Voltage: 12 V
Data Bus Width: 8 bit, 32 bit
Description/Function: This one board supports almost all of the 48 and 64 pin MCUs available in the MSP430, C2000, or Stellaris Cortex M3 product lines
Dimensions: 4 in x 4 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IPD600N25N3 G MOSFET 7,277
IRFR4620PBF MOSFET 2,851
ERA-3AEB1473V Thin Film Resistors - SMD 5,744
TNPW060364K9BEEN Thin Film Resistors - SMD 140
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.00
  5: $28.50

To add to a project, please Log In.


133171249 153566726 192564755 147914401