Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
872-710-0001-01
Manufacturer Part #:

710-0001-01

Manufacturer:

Description: Interface Modules RS-232 SCHMARTMODULE
Mouser Online Catalog Page 2,455, Mouser Online Catalog
PDF Page 2,455, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SchmartBoard
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Brand: SchmartBoard
Product: RS-232
Number of Channels / Ports: 2
Data Rate: 230 kbps
Interface Type: RS-232
Operating Supply Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.00
  5: $14.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XP1001000-05R
Ethernet Modules XPort XE Ext. Temp. without Encry ...
Lantronix
1: $53.24
P0082
Programmable Logic IC Development Tools DE0-NANO ( ...
Terasic Technologies
1: $86.25
G5V-1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 5DC ...
Omron Electronics
1: $2.05
AB26TRQ-32.768kHz-T
Crystals 32.768kHz +/-20ppm 12.5pF -40C +85C
ABRACON
1: $0.45
71600-006LF
Headers & Wire Housings 2X3P SNGL BEAM RCPL 30 mic ...
FCI
1: $0.82
92315-0610
Ribbon Cables / IDC Cables 6CKT PF-50 IDT-IDT 0.10 ...
Molex
1: $1.70
LDO10C-005W05-VJ
Non-Isolated DC/DC Converters 50W 0.59-5.1V 10A Ve ...
Artesyn Embedded Technologies
1: $15.01
83-1097-2331
Soldering Flux 2331-ZX WS FLUX PEN
Kester
1: $4.78
794610-1
Pin & Socket Connectors SOCKET 20-24 AWG
TE Connectivity / AMP
1: $0.10
LF60ABV
LDO Voltage Regulators Vltg Regulators Lo Drop
STMicroelectronics
1: $1.06
XP10010NMK-01
Networking Development Tools XPort Universal Demo ...
Lantronix
1: $95.63
4408/POM
Test Accessories - Other .320 BLK HOLDER
Pomona Electronics
1: $11.25
PIC18F2685-I/SO
8-bit Microcontrollers - MCU 96KB 3328bytes-RAM 25 ...
Microchip Technology
1: $9.70
RC55LF-D-267R-B-B
Metal Film Resistors - Through Hole 1/4W 267 0.1%
IRC / TT Electronics
1: $1.35
CR2512-FX-1272ELF
Thick Film Resistors - SMD 12.7KOHM 1WATT 1%
Bourns
1: $0.96
CRCW0805470RJNEA
Thick Film Resistors - SMD 1/8watt 470ohms 5% 200p ...
Vishay / Dale
1: $0.08
MOD-SDMMC
Interface Modules SD-MMC CARD MODULE W/ UEXT CONN
Olimex Ltd.
1: $8.08
3240734
Cable Ties WT-HF 2,5X98 BK-L
Phoenix Contact
1: $0.10
PSM03A-100-R
Wall Mount AC Adapters 2.75W 10V 0.275A US Blade A ...
Phihong
1: $4.68
710-0004-01
Development Boards & Kits - PIC / DSPIC 8 Bit PIC ...
SchmartBoard
1: $15.00

153566726 192564755