Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
872-204-0016-01
Manufacturer Part #:

204-0016-01

Manufacturer:

Description: PCBs & Breadboards .5mm Pitch 16/20 Pin QFP/QFN Adapter
Lifecycle: New At Mouser
Silverlight Page 2,334, Mouser Enhanced Catalog
PDF Page 2,334, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SchmartBoard
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Product: Adapter Boards
Description/Function: SMT to DIP adapter
Spacing: 0.1 in
Type: DIP
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
872-914-0016-01 914-0016-01 7 Can Ship Immediately $48.00 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 60 View Delivery Dates  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.00
  10: $5.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317LZ
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.50
LM4562NA/NOPB
Operational Amplifiers - Op Amps DUAL HI PERF,HI F ...
Texas Instruments
1: $2.67
BQ24650RVAT
Battery Management Hi Eff Synch Sw-Mode Charger Co ...
Texas Instruments
1: $5.17
LV8405V-TLM-E
Motor / Motion / Ignition Controllers & Drivers 1. ...
ON Semiconductor
1: $2.75
EA-XPR-003
Development Boards & Kits - ARM LPCXPRESSO LPC1769
Embedded Artists
1: $29.87
D3009
Low Signal Relays - PCB 5VDC Non-latching Single c ...
TE Connectivity / Axicom
1: $2.67
PIC24FV32KA304-I/PT
16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 1 ...
Microchip Technology
1: $4.19
TAP106K010SCS
Tantalum Capacitors - Solid Leaded 10volts 10uF 10 ...
AVX
1: $0.52
C320C104J5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.48
204-0004-01
PCBs & Breadboards 1.27mm Pitch SOIC to DIP adapte ...
SchmartBoard
1: $6.00
204-0006-01
PCBs & Breadboards .65mm Pitch SOIC to DIP Adapter
SchmartBoard
1: $6.00
204-0003-01
PCBs & Breadboards SOT 23/SC70 SMT to DIP Adapter
SchmartBoard
1: $6.00
SMD291NL
Solder Tack Flux No-clean 5cc w/Plunger & Tip
Chip Quik
1: $10.72
M24C04-WMN6P
EEPROM 2.5-5.5V 4K (512x8)
STMicroelectronics
1: $0.50
204-0017-01
PCBs & Breadboards .5mm Pitch, 32 Pin QFP/QFN Adap ...
SchmartBoard
1: $6.00
204-0007-01
PCBs & Breadboards .5mm PITCH SOIC TO DIP ADAPTER
SchmartBoard
1: $6.00
204-0015-01
PCBs & Breadboards .5mm Pitch 12/24 Pin QFP/QFN Ad ...
SchmartBoard
1: $6.00
204-0014-01
PCBs & Breadboards .5mm Pitch 48Pin QFP/QFN Adapte ...
SchmartBoard
1: $6.00
204-0021-01
PCBs & Breadboards 0.5mm Pitch 8 Pin DFN to DIP ad ...
SchmartBoard
1: $6.00
202-0016-01
PCBs & Breadboards Chip Scale 12-24 Pin .5mm and . ...
SchmartBoard
1: $9.99

176235496 148774593 170220770Alternative Packaging