Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
872-204-0014-01
Manufacturer Part #:

204-0014-01

Manufacturer:

Description:
PCBs & Breadboards .5mm Pitch 48Pin QFP/QFN Adapter
Mouser Online Catalog Page 2,454, Mouser Online Catalog
PDF Page 2,454, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SchmartBoard
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Brand: SchmartBoard
Product: Adapter Boards
Type: DIP
Description/Function: QFP and QFN adapter
Length: 2.39 in
Width: 0.795 in
Spacing: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
204-0004-01 PCBs & Breadboards 364
204-0006-01 PCBs & Breadboards 442
204-0018-01 PCBs & Breadboards 155
204-0003-01 PCBs & Breadboards 156
204-0017-01 PCBs & Breadboards 55
204-0015-01 PCBs & Breadboards 42
204-0007-01 PCBs & Breadboards 57
204-0016-01 PCBs & Breadboards 113
204-0044-01 PCBs & Breadboards 42
204-0045-01 PCBs & Breadboards 14
Real Time Availability
Stock:
84 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.00
  10: $5.70

To add to a project, please Log In.

148774593 101033644 176235496 189371293 103473579 127732640 170220770