|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
872-204-0004-01
Manufacturer Part #:

204-0004-01

Manufacturer:

Description:
PCBs & Breadboards SOIC to DIP adpt 0.7in DIP spacing
Mouser Online Catalog Page 2,350, Mouser Online Catalog
PDF Page 2,350, PDF Catalog Page
204-0004-01 Datasheet 204-0004-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: SchmartBoard
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Brand: SchmartBoard
Product: Adapter Boards
Type: DIP
Description/Function: 1.27 mm pitch SOIC to DIP adapter. DIP spacing of 0.7 in.
Length: 2.79 in
Width: 0.79 in
Packaging: Bulk
Spacing: 1.27 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
K104K15X7RF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 96,316
204-0006-01 PCBs & Breadboards 97
204-0003-01 PCBs & Breadboards 78
204-0007-01 PCBs & Breadboards 19
201-0013-01 PCBs & Breadboards 131
204-0014-01 PCBs & Breadboards 11
204-0016-01 PCBs & Breadboards 26
204-0022-01 PCBs & Breadboards 60
204-0015-01 PCBs & Breadboards 23
204-0017-01 PCBs & Breadboards 26
Real Time Availability
Stock:
84 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.00
10:
$5.70

To add to a project, please Log In.

148774593 115322294 127732640 176235496 170220770 101033644 103473579 189371293