|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
872-202-0009-02
Manufacturer Part #:

202-0009-02

Manufacturer:

Description:
PCBs & Breadboards 0.8mm Pitch 2x2mm Grid 32-64 pins
Mouser Online Catalog Page 2,351, Mouser Online Catalog
PDF Page 2,351, PDF Catalog Page
202-0009-02 Datasheet 202-0009-02 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: SchmartBoard
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Brand: SchmartBoard
Product: Prototyping Boards
Type: Through Hole
Description/Function: Through hole board
Length: 2 in
Width: 2 in
Spacing: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,894
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,223
DS18S20+ Board Mount Temperature Sensors 8,868
712A DC Power Connectors 9,077
ATMEGA128A-AU 8-bit Microcontrollers - MCU 637
SST39SF010A-70-4C-PHE Flash Memory 3,545
204-0004-01 PCBs & Breadboards 88
K104K15X7RF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 11,213
202-0011-01 PCBs & Breadboards 13
202-0010-02 PCBs & Breadboards 2
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.99
5:
$9.49

To add to a project, please Log In.

170220770 101033644 103473579 189371293 127732640 176235496