|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
872-201-0302-01
Manufacturer Part #:

201-0302-01

Manufacturer:

Description:
PCBs & Breadboards 4"x4" THROUGH HOLE BOARD
Mouser Online Catalog Page 2,351, Mouser Online Catalog
PDF Page 2,351, PDF Catalog Page
201-0302-01 Datasheet 201-0302-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: SchmartBoard
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Brand: SchmartBoard
Product: Prototyping Boards
Type: Through Hole
Description/Function: Through hole board
Length: 4 in
Width: 4 in
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
929950-00 Headers & Wire Housings 33,105
17-10000 Modular Connectors / Ethernet Connectors 409
GCM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,732
XB24-Z7PIT-004 Zigbee / 802.15.4 Modules 435
EN3C4FX Standard Circular Connector 475
1N4148 Diodes - General Purpose, Power, Switching 116,056
201-0001-01 PCBs & Breadboards 62
201-0013-01 PCBs & Breadboards 123
952D6 Soldering Flux 387
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.00
5:
$14.25

To add to a project, please Log In.

102128905 101033644 103473579 189371293 170220770 127732640 176235496