|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
872-201-0001-01
Manufacturer Part #:

201-0001-01

Manufacturer:

Description:
PCBs & Breadboards Through Hole .1" spacing
Mouser Online Catalog Page 2,351, Mouser Online Catalog
PDF Page 2,351, PDF Catalog Page
201-0001-01 Datasheet 201-0001-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: SchmartBoard
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Brand: SchmartBoard
Product: Prototyping Boards
Type: Through Hole
Description/Function: Through hole board
Length: 2 in
Width: 2 in
Spacing: 0.1 in
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
872-910-0001-01 910-0001-01 Non-Stocked $40.00 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0443167251 Ferrite Clamp On Cores 36,262
1N4148 Diodes - General Purpose, Power, Switching 140,070
OPA547T Operational Amplifiers - Op Amps 600
UPW1J152MHD Aluminum Electrolytic Capacitors - Leaded 1,655
STPS8H100D Schottky Diodes & Rectifiers 847
UPW2A100MED Aluminum Electrolytic Capacitors - Leaded 1,591
201-0013-01 PCBs & Breadboards 136
202-0004-01 PCBs & Breadboards 19
204-0004-31 PCBs & Breadboards 16
201-0302-01 PCBs & Breadboards 6
Real Time Availability
Stock:
70 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.00
5:
$4.75

To add to a project, please Log In.

102128905 127732640 176235496 101033644 103473579 170220770 189371293Alternative Packaging