Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-RN214-2.5-02
Manufacturer Part #:

RN214-2.5-02

Manufacturer:

Description: Common Mode Filters / Chokes RN214-2.5/02
Silverlight Page 1,190, Mouser Enhanced Catalog
PDF Page 1,190, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Inductance: 3.3 mH
Tolerance: - 30 %, + 50 %
Maximum DC Current: 2.5 A
Maximum DC Resistance: 72 mOhms
Self Resonant Frequency: DC to 1 kHz
Operating Temperature Range: - 40 C to + 125 C
Termination Style: Through Hole
Series: RN
Case Height: 23 mm
Case Length: 25 mm
Case Width: 15.5 mm
Dimensions: 15.5 mm W x 25 mm L x 23 mm H
Product: Chokes
Shielding: Unshielded
Test Frequency: 10 kHz
Type: Current Compensated Chokes
Part # Aliases: 2,5/02 2.5/02 214- RN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.83
  25: $2.23
  50: $2.09
  100: $1.97
  250: $1.87
  500: $1.74
  1,000: $1.51
  2,000: $1.40
  5,000: $1.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UPS2D221MHD
Aluminum Electrolytic Capacitors - Leaded 200volts ...
Nichicon
1: $2.77
MMBTA42
Transistors Bipolar - BJT SOT-23 NPN HIGH VOLT
Fairchild Semiconductor
1: $0.20
1N5404
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.22
IRF540ZSTRLPBF
MOSFET MOSFT 100V 36A 26.5mOhm 42nC Qg
International Rectifier
1: $2.59
STTH30L06G-TR
Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg
STMicroelectronics
1: $3.21
1.5KE18A
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
STMicroelectronics
1: $0.54
B57238S150M
Inrush Current Limiters 15 Ohms 4.4amps 3165k
EPCOS
1: $0.94
B72220S0950K101
Varistors 95volts 6500A
EPCOS
1: $1.02
PR02000201003JR500
Metal Film Resistors - Through Hole 2watts 100Kohm ...
Vishay/BC Components
1: $0.10
VS-30BQ015PBF
Schottky Diodes & Rectifiers 3.0 Amp 15 Volt
Vishay Semiconductors
1: $1.12
EEU-EB2C220
Aluminum Electrolytic Capacitors - Leaded 22UF 160 ...
Panasonic Electronic Components
1: $0.37
EEU-FM1A681
Aluminum Electrolytic Capacitors - Leaded 680UF 10 ...
Panasonic Electronic Components
1: $0.23
1N5352BG
Zener Diodes 15V 5W
ON Semiconductor
1: $0.36
LM2941CSX/NOPB
Low Dropout Regulators - LDO 1A LDO ADJ REG
Texas Instruments
1: $2.18
DEBE33D472ZA2B
Ceramic Disc Capacitors 4700pF 2000volts E +80-20%
Murata Electronics
1: $0.45
1N5821
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.44
LM358AM
Operational Amplifiers - Op Amps Dual Operational ...
Fairchild Semiconductor
1: $0.30
ECQ-E2104KB
Film Capacitors 250DC 0.10uF 10% L/S =15mm
Panasonic Electronic Components
1: $0.41
V39ZA20P
Varistors 25V 2kA 12000pF
Littelfuse
1: $0.53
UPW2D101MHD
Aluminum Electrolytic Capacitors - Leaded 200volts ...
Nichicon
1: $2.16

162316195 146991545