Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-RN152-10-02
Manufacturer Part #:

RN152-10-02

Manufacturer:

Description: Common Mode Filters / Chokes 10A 1.8uH 14 OHM
Silverlight Page 1,190, Mouser Enhanced Catalog
PDF Page 1,190, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Inductance: 1.8 mH
Tolerance: - 30 %, + 50 %
Maximum DC Current: 10 A
Maximum DC Resistance: 14 mOhms
Self Resonant Frequency: DC to 1 kHz
Operating Temperature Range: - 40 C to + 125 C
Termination Style: Through Hole
Series: RN
Case Height: 25 mm
Case Length: 43 mm
Case Width: 41.8 mm
Dimensions: 41.8 mm W x 43 mm L x 25 mm H
Product: Chokes
Shielding: Unshielded
Factory Pack Quantity: 14
Test Frequency: 10 kHz
Type: Current Compensated Chokes
Part # Aliases: RN152-10/02
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
72 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.90
  25: $4.96
  50: $4.59
  100: $4.35
  250: $4.14
  500: $3.87
  1,000: $3.59
  2,000: $3.46
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADS1112IDGST
Analog to Digital Converters - ADC 16-bit 240SPS 2 ...
Texas Instruments
1: $8.22
NFE31PT222Z1E9L
EMI/RFI Suppressors & Ferrites 2200pF 25V 6A FILTE ...
Murata Electronics
1: $0.69
50394-8051
Headers & Wire Housings SOCKET 24-30AWG REEL
Molex
1: $0.19
22-01-2025
Headers & Wire Housings 2 CRT CRIMP HOUSING
Molex
1: $0.29
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.44
ULN2003AN
Transistors Darlington Darlington
Texas Instruments
1: $0.57
SN74LVC1G04DBVR
Inverters Single
Texas Instruments
1: $0.49
HCPL-7800A-000E
Special Purpose Amplifiers 4.5 - 5.5 SV 8 dB
Avago Technologies
1: $12.67
REF2925AIDBZT
Voltage & Current References 2.5V 100ppm/DegC 50uA ...
Texas Instruments
1: $1.45
RTE24024
General Purpose Relays DPDT 8 A 24VDC
TE Connectivity / Schrack
1: $2.31
SN74LVC1G66DBVR
Analog Switch ICs Single Bilateral
Texas Instruments
1: $0.39
ECO-S1VP333EA
Aluminum Electrolytic Capacitors - Snap In 33KuF 3 ...
Panasonic Electronic Components
1: $6.91
EEU-FC1H222
Aluminum Electrolytic Capacitors - Leaded 2200uF 5 ...
Panasonic Electronic Components
1: $1.85
LM324ANG
Operational Amplifiers - Op Amps 3-32V Quad 3mV VI ...
ON Semiconductor
1: $0.52
AC05000001209JAC00
Wirewound Resistors - Through Hole 5watts 12ohms 5 ...
Vishay/Draloric
1: $0.46
51110-0860
Headers & Wire Housings 8 CIR CRIMP HOUSING
Molex
1: $0.42
PLT3I-M
Cable Ties NYLON 11.4" 40LBS
Panduit
1: $0.18
CRCW0603330KFKEA
Thick Film Resistors - SMD 1/10watt 330Kohms 1%
Vishay/Dale
1: $0.22
RK73B1JTTD471J
Thick Film Resistors - SMD 1/10watts 470ohms 5%
KOA Speer
1: $0.10
V131DB40
Varistors 40kA 130V 10000pF
Littelfuse
1: $36.87

162316195 146991545