Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-RI403PC
Manufacturer Part #:

RI403PC

Manufacturer:

Description: EMI/RFI Suppressors & Ferrites 3A 30g SATURATING CHOKES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: EMI/RFI Suppressors & Ferrites
RoHS: RoHS Compliant Details
Product: EMI Filters
Tolerance: 15 %
Maximum DC Current: 3 A
Maximum DC Resistance: 105 mOhms
Operating Temperature Range: - 25 C to + 110 C
Termination Style: Radial
Case Height: 18 mm
Case Length: 23.3 mm
Case Width: 23.3 mm
Dimensions: 23.3 mm W x 23.3 mm L x 18 mm H
Series: RI
Shielding: Unshielded
Part # Aliases: 403PC RI RI-403PC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.09
  25: $4.79
  50: $4.67
  100: $4.53

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADS1015IDGST
Analog to Digital Converters - ADC 12B ADC with In ...
Texas Instruments
1: $2.97
MAX2640EUT+T
RF Amplifier 300MHz - 2.5GHz SiGe Ultra-Low-Noise
Maxim Integrated
1: $2.97
MAX485ESA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.82
39-00-0078
Headers & Wire Housings SOCKET 16 AWG BULK
Molex
1: $0.16
22-01-2025
Headers & Wire Housings 2 CRT CRIMP HOUSING
Molex
1: $0.29
39-30-1040
Headers & Wire Housings 4 CKT R/A HEADER
Molex
1: $0.77
SCC2691AC1D24,518
UART Interface IC 5V INDUSTRIAL UART 1 CHANNEL
NXP Semiconductors
1: $5.39
MCP1804T-5002I/OT
Low Dropout Regulators - LDO 150mA LDO Vin 28V Vou ...
Microchip Technology
1: $0.72
V250LA20AP
Varistors 250V 500pF
Littelfuse
1: $0.60
MOC3061M
Triac & SCR Output Optocouplers 600V Optocoupler T ...
Fairchild Semiconductor
1: $0.91
ATF16V8B-15JU
EEPLD - Electronically Erasable Programmable Logic ...
Atmel
1: $1.03
22-27-2031
Headers & Wire Housings 3C STR HEADER W/FRLK
Molex
1: $0.37
P0584NL
Transformers Audio & Signal OFFLINE GATE DRIVE
Pulse
1: $4.60
STM320518-EVAL
Development Boards & Kits - ARM STM32F0 Eval Board ...
STMicroelectronics
1: $199.00
35108
Terminals NYLON RING 12-10 8
TE Connectivity / AMP
1: $0.26
8638PPS2005LF
D-Sub Contacts Pin 12 AWG
FCI
1: $2.60
B57236S100M
Inrush Current Limiters 10 Ohms 3.5amps 2900k
EPCOS
1: $0.47
65182-001LF
DIN 41612 Connectors LOCKING LATCH
FCI
1: $0.17
HL2-H-AC24V-F
General Purpose Relays 10A DPDT 24VAC PLUG-IN
Panasonic Electric Works
1: $10.34
IT255
Pulse Transformers .25A 500VAC PULSE TRANSFORMER
Schaffner
1: $5.64

000000001