Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-IT238
Manufacturer Part #:

IT238

Manufacturer:

Description: Pulse Transformers PULSE TRANSFORMERS
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: Pulse Transformers
RoHS: RoHS Compliant Details
Brand: Schaffner
Turns Ratio: 1:1
Inductance: 3 mH
Voltage Time - Et: 300 V us
Primary Resistance: 0.8 Ohms
Mounting Style: Through Hole
Length: 27 mm
Width: 22.5 mm
Height: 13.7 mm
Operating Temperature Range: - 25 C to + 70 C
Primary Voltage Rating: 500 V
Product: Pulse Transformers
Factory Pack Quantity: 100
Part # Aliases: 238 IT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

145532286 196719885