Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-IT237
Manufacturer Part #:

IT237

Manufacturer:

Description: Pulse Transformers 25MH .25A XFRMR PULSE 1:1 SGL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: Pulse Transformers
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Turns Ratio: 1:1
Secondary Resistance: 2.2 Ohms
Length: 27 mm
Width: 22.5 mm
Height: 13.7 mm
Operating Temperature Range: - 25 C to + 70 C
Primary Voltage Rating: 500 V
Product: Pulse Transformers
Termination Style: Through Hole
Part # Aliases: 237 IT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
46 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.86
  25: $8.74
  50: $8.27
  100: $7.85
  250: $7.47
  500: $7.17
  1,000: $6.25
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FOD4208
Triac & SCR Output Optocouplers 800V RANDOM PHASE ...
Fairchild Semiconductor
1: $3.55
VO4158D
Triac & SCR Output Optocouplers Zero Crossing Phot ...
Vishay Semiconductors
1: $2.40
STM32F0DISCOVERY
Development Boards & Kits - ARM Discovery F0 Board ...
STMicroelectronics
1: $7.99
STW18NM80
MOSFET N-channel 800 V MDMesh
STMicroelectronics
1: $6.05
PIC-KIT3
Programmers - Processor Based PIC-KIT3 PROGRAMMER ...
Olimex Ltd.
1: $41.33
HEF4077BT,653
Logic Gates QUAD XCLSVE-NOR GATE
NXP Semiconductors
1: $0.37
MOC3083M
Triac & SCR Output Optocouplers 800V Optocoupler T ...
Fairchild Semiconductor
1: $1.17
IT258
Pulse Transformers 1A 750VAC SINGLE SECONDARY WIND ...
Schaffner
1: $9.17
1N4732A
Zener Diodes 4.7V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
4610X-102-472LF
Resistor Networks & Arrays 10pins 4.7Kohms Isolate ...
Bourns
1: $0.23
SMM02070C1501FBP00
MELF Resistors 1watt 1.5Kohms 1% 50ppm
Vishay
1: $0.59
MAX280EWE+
Active Filters 5th-Order Zero-Error Butterworth
Maxim Integrated
1: $16.88
SML-LX0805SYC-TR
Standard LEDs - SMD Super Yellow, 590nm 2V, 60mcd
Lumex
1: $0.31
280-CR10-0.56-RC
Wirewound Resistors - Through Hole 0.56ohms 5% Tol
Xicon
1: $0.64
EEC-EN0F204RK
Supercapacitors / Ultracapacitors 0.2F 3.3V R Term ...
Panasonic Electronic Components
1: $2.43

196719885