Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-IT234
Manufacturer Part #:

IT234

Manufacturer:

Description: Pulse Transformers 17MH .25A XFRMR PULSE 3:1:1 DL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: Pulse Transformers
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Turns Ratio: 3:1:1
Secondary Resistance: 0.7 Ohms
Length: 27 mm
Width: 22.5 mm
Height: 13.7 mm
Operating Temperature Range: - 25 C to + 70 C
Primary Voltage Rating: 500 V
Product: Pulse Transformers
Termination Style: Through Hole
Part # Aliases: 234 IT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.79
  25: $6.62
  50: $6.26
  100: $5.94
  250: $5.66
  500: $5.40
  1,000: $4.72
  2,000: $4.55
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4547
Infrared Emitters - High Power Infrared 940nm
OSRAM Opto Semiconductors
1: $0.72
SMP1340-079LF
PIN Diodes Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.50
SFH 4557
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $0.72
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
SS496A1
Board Mount Hall Effect / Magnetic Sensors 10mA 5V ...
Honeywell
1: $2.60
564R20GAS10
Ceramic Disc Capacitors .01uF 2Kvolts 20%
Vishay/Cera-Mite
1: $0.69
CY62256NLL-70SNXC
SRAM SLo 5.0V ULTRA LoPwr 32Kx8 PbFree SRAM
Cypress Semiconductor
1: $5.32
2182
Lamps 14V .08A
Chicago Miniature
1: $0.43
3FD-316
Power Transformers 16VCT@0.15A 8V@0.3A Dual Primar ...
Tamura
1: $4.36
PIC18F4520-I/PT
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.09
TPS71933-33DRVR
Low Dropout Regulators - LDO Dual 200mA Out Low No ...
Texas Instruments
1: $1.33
132169
RF Adapters - In Series SMA ST JACK TO JACK ADAPTE ...
Amphenol Connex
1: $3.97
10226-1A10PE
D-Sub Micro-D Connectors MDR/RECEP/26POS
3M Electronic Solutions Division
1: $5.40
1829361
Pluggable Terminal Blocks 3.81mm 4P HDR W/FLG PANE ...
Phoenix Contact
1: $5.27
OPA830IDBVT
High Speed Operational Amplifiers OPA830: Low-Powe ...
Texas Instruments
1: $1.45
B3F-1050
Tactile Switches 6X6 Proj 7.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.29
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
DS1232LPS-2+
Supervisory Circuits Low Power MicroMonitor Chip
Maxim Integrated
1: $2.41
SKSGPAE010
Tactile Switches 50 mAmps at 16 Volts Solder
ALPS
1: $0.47
EEU-FR1H102
Aluminum Electrolytic Capacitors - Leaded 50VDC 10 ...
Panasonic Electronic Components
1: $1.37

196719885