|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
631-ILUS1SVT3100-183
Manufacturer Part #:

IL13-US1-SVT-3100-183

Manufacturer:

Description:
AC Power Cords LCK PLG NEMA5-15 ST CABLE TYPE SVT
Mouser Online Catalog Page 1,407, Mouser Online Catalog
PDF Page 1,407, PDF Catalog Page
IL13-US1-SVT-3100-183 Datasheet IL13-US1-SVT-3100-183 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Type: Power Cord with Locking System
Plug: NEMA 5-15P
Receptacle: C13 Locking
Wire Gauge - AWG: 18
Length: 6 ft
Power Rating: 2500 W
Voltage Rating: 250 V
Current Rating: 10 A
Jacket Color: Black
Brand: Schaffner
Region: North American
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NE8FDP Modular Connectors / Ethernet Connectors 1,565
NAC3MX-W AC Power Plugs & Receptacles 269
1N4148 Diodes - General Purpose, Power, Switching 133,043
981-009-130R121 D-Sub Backshells 786
DD11.0114.1111 AC Power Entry Modules 77
FN9280-10-100 AC Power Entry Modules 120
DD12.1121.111 AC Power Entry Modules 43
IL13-US2-SJT-3100-366 AC Power Cords 77
FN9226-1-06 AC Power Entry Modules 80
Real Time Availability
Stock:
1,005 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.42
10:
$8.05
20:
$7.32
50:
$6.95
100:
$6.77
200:
$6.03
500:
$5.67
$5.01
$4.86

To add to a project, please Log In.

145188308 125698373 157845746 114179602 188492425 195611129 106889023 179804822 190230012