Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-ILUK1H053100-200
Manufacturer Part #:

IL13-UK1-H05-3100-200

Manufacturer:

Description: Test Equipment Power Cords LCK PLG BS1363 RA CABLE TYPE H05VV-F
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,368, Mouser Enhanced Catalog
PDF Page 1,368, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
RoHS: RoHS Compliant Details
Region: UK
Plug: BS 1363 Angled
Receptacle: C13 Locking
Power Rating: 2500 W
Current Rating: 10 A
Wire Gauge - AWG: 18
Voltage Rating: 250 V
Length: 6 ft 7 in
Jacket Color: Black
Type: Power Cord with Locking System
Part # Aliases: IL13-UK1-H05-3100200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
191 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.06
  10: $12.20
  25: $11.36
  50: $10.77
  100: $8.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TRG100A120-12E12-Level-V
Plug-In AC Adapters 100W 12V 8.34A 2.5mmx5.5mm DC ...
Cincon
1: $74.47
IL13-US1-SVT-3100-183
AC Power Cords LCK PLG NEMA5-15 ST CABLE TYPE SVT
Schaffner
1: $9.63
RJFTV21G
Modular Connectors / Ethernet Connectors Female RJ ...
Amphenol PCD
1: $56.55
DE1E3KX472MA5BA01
Ceramic Disc Capacitors Class X1 Y1 4700pF 250Vac ...
Murata Electronics
1: $0.74
NC3MAH
XLR Connectors 3C MALE PCB
Neutrik
1: $1.32
762
DC Power Connectors 2.1mm Pwr Plug Red Tip Blk Han ...
Switchcraft
1: $4.31
FWA220024A-12B
Plug-In AC Adapters 220W 24V 9.2A CLASS I
Elpac (ICCNexergy)
1: $146.60
4303.2403
AC Power Entry Modules Fusedrawer for KD 5x20mm 2- ...
Schurter
1: $4.97
1C10Z5U104M050B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/Sprague
1: $0.10
IL13-EU1-H05-3100-200
AC Power Cords LCK PLG CEE7/VII, RA CABLE TYPE H05 ...
Schaffner
1: $11.48
LLS1H222MELZ
Aluminum Electrolytic Capacitors - Snap In 50volts ...
Nichicon
1: $3.05
BK-S505H-V-500-R
Fuses 250Vac 500mA Time Delay Axial
Cooper Bussmann
1: $2.50
ECE-A1VN100U
Aluminum Electrolytic Capacitors - Leaded 10UF 35V ...
Panasonic Electronic Components
1: $0.12
110-43-314-41-001000
IC & Component Sockets 14P TIN PIN GLD CNT
Mill-Max
1: $1.70
PN14-8R-M
Terminals RING 16-14 BLUE NYL STUD SIZE #8
Panduit
1: $0.43
P62
Power Outlet Strips 6 OUTLET 2FT. CORD
APC
1: $7.98
RH05012R00FC02
Wirewound Resistors - Chassis Mount 50watts 12ohms ...
Vishay/Dale
1: $4.67
RH050R1500FC02
Wirewound Resistors - Chassis Mount 50watts 0.15oh ...
Vishay/Dale
1: $8.87
ECE-A1EN220X
Aluminum Electrolytic Capacitors - Leaded 25VDC 22 ...
Panasonic Electronic Components
1: $0.12
FP301-2-48"-Clear-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 2, 48 ...
3M Electronic Specialty
1: $10.25


This product is also available in:
145188308