|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
631-FN9264B-2-06
Manufacturer Part #:

FN9264B-2-06

Manufacturer:

Description:
AC Power Entry Modules 2A 250VAC 50/60HZ MEDICAL
Mouser Online Catalog Page 1,407, Mouser Online Catalog
PDF Page 1,407, PDF Catalog Page
FN9264B-2-06 Datasheet FN9264B-2-06 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schaffner
Product: Inlets
Filtered: Yes
Fused: No
Switch Function: Switched
Current Rating: 2 A
Voltage Rating: 250 VAC
Mounting Style: Panel, Screw
Termination Style: Quick Connect
Connector Type: IEC
Filter Type: IEC Inlet Filters
Inductance: 2.7 mH
Operating Temperature Range: - 25 C to + 85 C
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PR02000202703JR500 Metal Film Resistors - Through Hole 9,508
SKHHAKA010 Tactile Switches 6,483
RV24BF-10-15R1-A100K Potentiometers 442
PDB182-GTR01-104B0 Potentiometers 95
CW005470R0JE73 Wirewound Resistors - Through Hole 268
161-7400-EX Phone Connectors 16,999
CW005200R0JB12 Wirewound Resistors - Through Hole 119
Real Time Availability
Stock:
26 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.06
5:
$18.17
10:
$17.71
25:
$16.81
50:
$15.44
100:
$13.62
250:
$12.71
500:
$12.43
$11.80

To add to a project, please Log In.

167988802 141547671 143080215 106889023 188492425 167858023 172639243