|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
631-FN9264-1-06
Manufacturer Part #:

FN9264-1-06

Manufacturer:

Description:
AC Power Entry Modules 1A 250VAC 50/60HZ
Mouser Online Catalog Page 1,407, Mouser Online Catalog
PDF Page 1,407, PDF Catalog Page
FN9264-1-06 Datasheet FN9264-1-06 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schaffner
Product: Inlets
Filtered: Yes
Fused: No
Switch Function: Switched
Current Rating: 1 A
Voltage Rating: 250 VAC
Mounting Style: Panel, Screw
Termination Style: Quick Connect
Connector Type: IEC
Filter Type: IEC Inlet Filters
Inductance: 5.15 mH
Operating Temperature Range: - 25 C to + 85 C
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3MBH XLR Connectors 2,770
NYS367-2 RCA Phono Connectors 3,503
DMS-20LCD-2-5-C Digital Panel Meters 270
A201SYZQ04 Toggle Switches 818
LM339DT Analog Comparators 32,436
ATXMEGA16A4-AU 8-bit Microcontrollers - MCU 1,717
PIC12F675-I/P 8-bit Microcontrollers - MCU 7,426
08053D105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,290
HLMP-1301 Standard LEDs - Through Hole 20,175
ECA-1HM471 Aluminum Electrolytic Capacitors - Leaded 29,613
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.11
5:
$17.26
10:
$16.83
25:
$15.97
50:
$14.67
100:
$12.94
250:
$12.08
500:
$11.82
$11.22

To add to a project, please Log In.

167988802 172639243 188492425 141547671 143080215 167858023 106889023