Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-FN9263S-3-06
Manufacturer Part #:

FN9263S-3-06

Manufacturer:

Description: AC Power Entry Modules 3A 250VAC 50/60Hz Snap-in vertical
Silverlight Page 2,576, Mouser Enhanced Catalog
PDF Page 2,576, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: Yes
Product: Inlets
Current Rating: 3 A
Voltage Rating: 250 VAC
Mounting Style: Snap In
Termination Style: Faston
Operating Temperature Range: - 25 C to + 85 C
Connector Type: IEC Inlet Filter
Flammability Rating: UL 94 V-2
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.13
  25: $11.82
  50: $10.50
  100: $9.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BYV27-200-TR
Rectifiers 2 Amp 200 Volt 50 Amp IFSM
Vishay Semiconductors
1: $0.71
ECQ-E4104KF
Film Capacitors 400DC 0.1uF 10% LS=10mm
Panasonic Electronic Components
1: $0.42
UBA2014T/N1,518
Display Drivers & Controllers TL BALLAST
NXP Semiconductors
1: $1.93
62650-1
Terminals .250 PCB FASTON MALE
TE Connectivity / AMP
6000: $0.07
SJ-6506
Plastic Hardware HEMISPHERICAL CLEAR
3M Electronic Specialty
1: $0.13
MRS25000C1002FRP00
Thin Film Resistors - Through Hole .6watt 10Kohms ...
Vishay/BC Components
1: $0.33
K102K15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF ...
Vishay/BC Components
1: $0.28
DEHR33D331KA3B
Ceramic Disc Capacitors 330pF 2000volts R 10%
Murata Electronics
1: $0.45
PR01000101004JR500
Metal Film Resistors - Through Hole 1watt 1Mohms 5 ...
Vishay/BC Components
1: $0.16
K104K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
K101J15C0GF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 100pF ...
Vishay/BC Components
1: $0.31
0034.3114
Fuses FST 5X20 250V 500mA
Schurter
1: $0.27
1N5927BG
Zener Diodes 12V 3W
ON Semiconductor
1: $0.37
0751.0110
Fuse Clips FUSE-CLIP OG BRASS
Schurter
1: $0.12
4282-8SG-300
Standard Circular Connector 8P SOCKET PNL MNT
Conxall / Switchcraft
1: $10.64
BFC238350123
Film Capacitors .012uF 5% 1600volts
Vishay/BC Components
1: $1.51
RB155
Bridge Rectifiers Bdge Rect 1.5A,600V
Rectron
1: $0.37
IRF820PBF
MOSFET N-Chan 500V 2.5 Amp
Vishay/Siliconix
1: $1.00
RV170F-24-15R1-B16
Potentiometers Linear 1MEG PC Mount
Alpha (Taiwan)
1: $1.62
450-6005
Knobs & Dials ALUM KNURLED .75"
Eagle Plastic Devices
1: $2.50


This product is also available in:
000000001