|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
631-FN9222ER-12-06HI
Manufacturer Part #:

FN9222ER-12-06HI

Manufacturer:

Description:
AC Power Entry Modules 12A Hot Inlet Flange Bleed Resistor
Mouser Online Catalog Page 2,607, Mouser Online Catalog
PDF Page 2,607, PDF Catalog Page
FN9222ER-12-06HI Datasheet FN9222ER-12-06HI Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schaffner
Product: Inlets
Filtered: Yes
Fused: No
Switch Function: Not Switched
Current Rating: 12 A
Voltage Rating: 250 VAC
Mounting Style: Panel, Screw
Termination Style: Quick Connect
Connector Type: IEC Inlet Filter
Filter Type: IEC Inlet Filters
Operating Temperature Range: - 25 C to + 85 C
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.32
10:
$7.95
25:
$7.23
50:
$6.87
100:
$6.69
250:
$5.97
500:
$5.61
$4.96
$4.70

To add to a project, please Log In.

196132978 172639243 106889023 141547671 167858023