Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-FN9222E-8-06
Manufacturer Part #:

FN9222E-8-06

Manufacturer:

Description: AC Power Entry Modules 8A 250VAC 50/60Hz mounting flanges
Silverlight Page 2,576, Mouser Enhanced Catalog
PDF Page 2,576, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: IEC Inlet Filters
Product: Inlets
Current Rating: 8 A
Voltage Rating: 250 VAC
Mounting Style: Panel, Screw
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 85 C
Connector Type: IEC Inlet Filter
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
33 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.13
  25: $5.35
  50: $5.19
  100: $4.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
90635-1502
Headers & Wire Housings 1.27mm QF50 Rec Vt P rLd P ...
Molex
1: $3.16
TL072ACP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.71
NE5534P
Operational Amplifiers - Op Amps Low Noise
Texas Instruments
1: $0.68
RMCS19038BK1
Racks & Rack Cabinets 3.5 x 17 x 8 SOLID Rack Moun ...
Hammond Manufacturing
1: $78.96
53C150K
Potentiometers 50K Ohm 10% 2W 6.35mm
Honeywell
1: $9.65
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
271-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.13
TDC685K035NTF-F
Tantalum Capacitors - Solid Leaded 6.8UF 35V 10% T ...
Cornell Dubilier
1: $1.11
0217008.HXP
Fuses 250V 8A Fast Acting
Littelfuse
1: $0.22
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
UA78L12ACLPE3
Linear Regulators - Standard 12V 100mA Fixed Pos V ...
Texas Instruments
1: $0.46
B125C1500G-E4/51
Bridge Rectifiers 1.5 Amp 200 Volt
Vishay Semiconductors
1: $0.52
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
LM7815ACT
Linear Regulators - Standard REGULATOR 15V 1A 2%
Fairchild Semiconductor
1: $0.69
LM7915CT
Linear Regulators - Standard 3-Term 1A Negative Vo ...
Fairchild Semiconductor
1: $0.53
0853.9561
Fuse Holders Accessories Cover OG/UH/UHB Max 1.6W
Schurter
1: $0.48
03455LF3H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.70
VY1220K31U2JQ6TV0
Ceramic Disc Capacitors 22pF X760 Y500VAC 10% U2J
Vishay/BC Components
1: $0.32
UKA1E220MDD1TD
Aluminum Electrolytic Capacitors - Leaded 25V 22uF ...
Nichicon
1: $0.26


This product is also available in:
196132978