|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
631-FN9222B-12-06
Manufacturer Part #:

FN9222B-12-06

Manufacturer:

Description:
AC Power Entry Modules IEC INLET 12A FILTER MED PERFORM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schaffner
Product: Inlets
Filtered: Yes
Fused: No
Switch Function: Not Switched
Current Rating: 12 A
Voltage Rating: 250 VAC
Mounting Style: Flange
Termination Style: Faston
Connector Type: IEC Inlet Filter
Filter Type: IEC Inlet Filters
Operating Temperature Range: - 25 C to + 85 C
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 60
Multiples: 60
Pricing (USD)
60:
$5.04
120:
$4.80
300:
$4.20
540:
$4.08
$3.48
$3.24

To add to a project, please Log In.

106889023 141547671 172639243 167858023