Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-FN9222-10/06
Manufacturer Part #:

FN9222-10-06

Manufacturer:

Description: AC Power Entry Modules 10A 250VAC IEC FLTR SPADE/SOLDER LUG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: IEC Inlet Filters
Product: Inlets
Current Rating: 10 A
Voltage Rating: 250 VAC
Mounting Style: Flange
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 85 C
Connector Type: IEC Inlet Filter
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,283 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.41
  25: $4.92
  50: $4.61
  100: $4.33
  250: $3.94
  500: $3.50
  1,000: $3.00
  2,000: $2.85
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.31
ECQ-V1104JM
Film Capacitors .1uF 100V 5%
Panasonic Electronic Components
1: $0.32
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
3237
Cable Mounting & Accessories FLEX LTF 7 BLACK w/31 ...
Heyco
1: $1.15
MAX6315US44D2+T
Supervisory Circuits Open-Drain uPower Reset Circu ...
Maxim Integrated
1: $2.20
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
6600.3300
AC Power Entry Modules SCREW-ON .250 QC
Schurter
1: $2.06
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
LM239DG
Comparator ICs 3-36V Qud Comparator -25 to 85 deg ...
ON Semiconductor
1: $0.32
03420828H
Fuse Holders 3AG
Littelfuse
1: $3.84
MF1/4DCT52R1201F
Metal Film Resistors - Through Hole 1/4W 1.2K ohm ...
KOA Speer
1: $0.06
SN74ACT564DW
Flip Flops Tri-State Octal
Texas Instruments
1: $0.90
UVR2A102MHD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $2.40
S821D-RO
Toggle Switches DPST ON-NONE-OFF
NKK Switches
1: $27.00
ECS-200-16-5PX-TR
Crystals 20MHz 16pF -10C +70C
ECS
1: $0.41
3502AAU
RCA Phono Connectors GOLD HD LONG PLUG
Switchcraft
1: $4.34
1551GRBK
Enclosures, Boxes, & Cases 1.97 X 1.38 X .67 Black ...
Hammond Manufacturing
1: $2.85


This product is also available in:
000000001