|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
631-FN420-1-13
Manufacturer Part #:

FN420-1-13

Manufacturer:

Description:
Power Line Filters 1A FASTON PCB FILTERS
Share |
Manufacturer: Schaffner
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: Schaffner
Voltage Rating: 250 VAC
Current Rating: 1 A
Mounting Style: Chassis
Termination Style: PCB
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TCS34903FN Light to Digital Converters 865
TCS3414CS Light to Digital Converters 8,464
C317C560J2G5TA Multilayer Ceramic Capacitors MLCC - Leaded 1,916
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.86
5:
$19.13
10:
$18.44
25:
$15.60
50:
$15.13
100:
$14.19
250:
$12.76
500:
$12.29

To add to a project, please Log In.

167858023 182181534 106889023 147577433 172639243 188492425 143080215 145933062