|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
631-FN406B-1-02
Manufacturer Part #:

FN406B-1-02

Manufacturer:

Description:
Power Line Filters 0.5A MED PBC MOUNT PCB FILTERS
Share |
Manufacturer: Schaffner
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: Schaffner
Voltage Rating: 250 VAC
Current Rating: 1 A
Mounting Style: PCB
Termination Style: Pin
Leakage Current: 373 uA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NMH0515SC Isolated DC/DC Converters 206
6030B-TT(COPPER)G Heat Sinks 574
MM60-EZH039-B5-R850 PCI Express / PCI Connectors 2,083
PIC18LF458-I/PT 8-bit Microcontrollers - MCU 295
PIC32MX460F256L-80I/PT 32-bit Microcontrollers - MCU 602
ASFLMB-12.000MHZ-LY-T Standard Clock Oscillators 676
1.5KE51CA TVS Diodes - Transient Voltage Suppressors 1,671
2N6109 Bipolar Transistors - BJT 279
GMA-1A Cartridge Fuses 68
GMA-8A Cartridge Fuses 27
Real Time Availability
Stock:
40 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.63
10:
$10.57
25:
$9.25
50:
$8.72
100:
$8.19
250:
$7.40
500:
$7.13
$6.87

To add to a project, please Log In.

143080215 106889023 145933062 147577433 172639243 188492425 182181534 167858023