|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
631-FN406-8.4/02
Manufacturer Part #:

FN406-8.4-02

Manufacturer:

Description:
Power Line Filters PCB MOUNT 8.4A
Mouser Online Catalog Page 2,888, Mouser Online Catalog
PDF Page 2,888, PDF Catalog Page
FN406-8.4-02 Datasheet FN406-8.4-02 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: Schaffner
Voltage Rating: 250 VAC
Current Rating: 8.4 A to 9.6 A
Mounting Style: Through Hole
Termination Style: PCB
Leakage Current: 373 uA
Filter Type: Ultra-compact EMC filter
Operating Frequency: 60 Hz
Packaging: Bulk
Series: FN
Factory Pack Quantity: 50
Part # Aliases: - 406 8,4-02 8.4-02 FN
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MIKROE-1120 Battery Packs 383
20-101-0561 System-On-Modules - SOM 451
RT424012 General Purpose Relays 3,964
SMD200F-2 Resettable Fuses - PPTC 16,424
G6B-2214P-US-DC24 General Purpose Relays 588
ECA-1HHG471 Aluminum Electrolytic Capacitors - Leaded 27,825
MAX4167ESA+ Precision Amplifiers 872
M7567-05 Headers & Wire Housings 11,316
8191-SEMS Screws & Fasteners 336
Real Time Availability
Stock:
255 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.24
10:
$11.12
25:
$9.73
50:
$9.17
100:
$8.62
250:
$7.78
500:
$7.50
$7.23

To add to a project, please Log In.

143080215 106889023 147577433 167858023 188492425 145933062 172639243 182181534