|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
631-FN406-0.5/02
Manufacturer Part #:

FN406-0.5-02

Manufacturer:

Description:
Power Line Filters PCB MOUNT 0.5A
Mouser Online Catalog Page 2,888, Mouser Online Catalog
PDF Page 2,888, PDF Catalog Page
FN406-0.5-02 Datasheet FN406-0.5-02 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Brand: Schaffner
Voltage Rating: 250 VAC
Current Rating: 500 mA
Mounting Style: PCB
Termination Style: Radial
Filter Type: Ultra-compact EMC filter
Leakage Current: 190 uA
Operating Frequency: 60 Hz
Series: FN
Factory Pack Quantity: 50
Part # Aliases: - 0,5-02 0.5-02 406 FN
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
10M08SAE144C8GES FPGA - Field Programmable Gate Array 60
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 366,468
1N5338BRLG Zener Diodes 15,597
MINISMDC150F/24-2 Resettable Fuses - PPTC 11,445
C3216X5R1C106M160AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 89,307
SRN8040-2R2Y Fixed Inductors 12,699
RS-2405S Isolated DC/DC Converters 241
UHE1H471MHD3 Aluminum Electrolytic Capacitors - Leaded 4,061
ECA-1CHG472 Aluminum Electrolytic Capacitors - Leaded 563
IRM-15-24 AC/DC Power Modules 98
Real Time Availability
Stock:
213 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.24
10:
$11.12
25:
$9.73
50:
$9.17
100:
$8.62
250:
$7.78
500:
$7.50
$7.23

To add to a project, please Log In.

106889023 145933062 147577433 172639243 182181534 143080215 167858023 188492425