Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-FN394-2.5-05-11
Manufacturer Part #:

FN394-2.5-05-11

Manufacturer:

Description: AC Power Entry Modules 2.5A FASTON 2FUSE POWER ENTRY MODULES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: Power Entry
Product: Inlets
Current Rating: 2.5 A
Voltage Rating: 250 VAC
Mounting Style: Panel, Screw
Termination Style: Faston
Operating Temperature Range: - 25 C to + 85 C
Connector Type: Power Entry Modules
Part # Aliases: - 2,5-05-11 2.5-05-11 394 FN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.44
  25: $32.94
  50: $30.81
  100: $28.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PCA9629PW,118
Motor / Motion / Ignition Controllers & Drivers I2 ...
NXP Semiconductors
1: $2.43
C1608X6S1A106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.25
FT245RL-REEL
USB Interface IC USB to Parallel FIFO Enhanced IC ...
FTDI
1: $4.50
PIC16F627A-I/SO
8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O ...
Microchip Technology
1: $1.95
IRF7509TRPBF
MOSFET MOSFT DUAL N/PCh 30V 2.4A Micro 8
International Rectifier
1: $0.84
CP2112EK
Interface Development Tools Evaluation kit
Silicon Labs
1: $29.00
MAX1483ESA+
RS-422/RS-485 Interface IC Slew-Rate-Limited RS-48 ...
Maxim Integrated
1: $3.88
OPA846IDBVT
High Speed Operational Amplifiers Wideband Low Noi ...
Texas Instruments
1: $4.27
TL081CP
Operational Amplifiers - Op Amps JFET Input
Texas Instruments
1: $0.27
UCC28084D
Current Mode PWM Controllers Crnt Mode Push-Pull w ...
Texas Instruments
1: $3.15
VY2331K29Y5SS63V7
Ceramic Disc Capacitors 330PF 300VAC 10% 7.5MML ...
Vishay/BC Components
1: $0.27
RTN100
LED Mounting Hardware MOUNTING RING CLIP
VCC
1: $0.13
R-78B5.0-1.0
DC/DC Converters 1A DC/DC REG 6.5-34Vin 5Vout
RECOM Power
1: $10.28
LOB3R100FLF
Current Sense Resistors - Through Hole .1 OHM 1% 3 ...
IRC
1: $1.06
1N4744A
Zener Diodes 15V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
LMC150CTP
LED Light Pipes Light Pipe Clear Micro Series 1.50 ...
VCC
1: $0.41
1N4748A
Zener Diodes 22V 1W ZENER 5%
Fairchild Semiconductor
1: $0.10
EEU-FM1A102L
Aluminum Electrolytic Capacitors - Leaded 1000UF 1 ...
Panasonic Electronic Components
1: $0.36
55959-2430
Headers & Wire Housings 24 Ckt R.A. Header
Molex
1: $1.35
2027-42-BLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $1.43


This product is also available in:
000000001