Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-FN380-6-21
Manufacturer Part #:

FN380-6-21

Manufacturer:

Description: AC Power Entry Modules 6A SNAP IN-1FUSE POWER ENTRY MODULES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schaffner
Filtered: Yes
Filter Type: IEC Inlet Filters
Product: Inlets
Current Rating: 6 A
Voltage Rating: 250 VAC
Mounting Style: Snap In
Termination Style: Solder
Operating Temperature Range: - 25 C to + 85 C
Connector Type: IEC Inlet Filter
Fused: Yes
Factory Pack Quantity: 40
Switch Function: Switched
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.28
  5: $24.88
  10: $24.49
  25: $23.67
  50: $22.91
  100: $22.11
  250: $21.62
  500: $21.06
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1658614-3
D-Sub Standard Connectors LPP RECEPTACLE 15P
TE Connectivity / AMP
1: $7.14
DSP100-24/C2
DIN Rail Power Supplies 91W 24V 3.8A DIN Rail 115- ...
TDK-Lambda
1: $62.04
621808-1
D-Sub Cables DB EXT DB9 M/F 6
TE Connectivity / AMP
1: $12.74


This product is also available in:
141547671 143080215 167858023 106889023 172639243 188492425