|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
631-FN370-2-21
Manufacturer Part #:

FN370-2-21

Manufacturer:

Description:
AC Power Entry Modules 2A SNAP IN 1FUSE POWER ENTRY MODULE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schaffner
Product: Inlets
Filtered: Yes
Fused: Yes
Switch Function: Not Switched
Current Rating: 2 A
Voltage Rating: 250 VAC
Mounting Style: Snap In
Termination Style: Solder
Connector Type: IEC Inlet Filter
Filter Type: IEC Inlet Filters
Operating Temperature Range: - 25 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S761K DC Power Connectors 2,689
ULN2803ADWR Darlington Transistors 35,654
MSP430G2553IN20 16-bit Microcontrollers - MCU 1,927
BD9897FS-E2 Display Drivers & Controllers 624
CMY210 RF Mixer 2,814
LM35DZ/NOPB Board Mount Temperature Sensors 19,314
37103-A165-00E-MB Headers & Wire Housings 934
37104-A165-00E-MB Headers & Wire Housings 1,811
UHE1C102MPD Aluminum Electrolytic Capacitors - Leaded 4,235
50079-8100 Headers & Wire Housings 33,836
Real Time Availability
Stock:
30 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.09
5:
$27.51
10:
$26.26
25:
$25.16
50:
$23.59
100:
$22.80
250:
$21.54
500:
$20.91

To add to a project, please Log In.

141547671 143080215 106889023 172639243 188492425 167858023