Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-FN351H-50/33
Manufacturer Part #:

FN351H-50-33

Manufacturer:

Description: Power Line Filters FN351H-50/33
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 520 VAC
Current Rating: 50 A
Mounting Style: Chassis
Termination Style: Wire
Filter Type: General Purpose EMC 3-Phase Filters
Frequency: 50 Hz
Leakage Current: 32.7 mA
Series: FN
Part # Aliases: 351H- 50-33 FN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $310.28
  25: $292.04
  50: Quote
 
 
 

To add to a project, please Log In.


This product is also available in:
000000001