Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-FN3359-250-28
Manufacturer Part #:

FN3359-250-28

Manufacturer:

Description: Power Line Filters 3 PHASE 250A
Silverlight Page 2,837, Mouser Enhanced Catalog
PDF Page 2,837, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 300 VAC, 520 VAC
Current Rating: 250 A
Termination Style: Busbar
Filter Type: General Purpose EMC 3-Phase Filters
Frequency: 60 Hz
Leakage Current: 6 mA
Series: FN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $863.41
  10: $846.79
  25: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1151-051
Power Line Filters Plastic Cover 2.2 250AMP
Schaffner
1: $70.82
FN2060-3-06
Power Line Filters MULTI-STAGE 3A
Schaffner
1: $21.71
FN3256H-16-29
Power Line Filters 16A 3-Phase Filter
Schaffner
1: $173.49
5600573
AC Power Plugs & Receptacles HC-P: RJ45 CAT 5 120 ...
Phoenix Contact
1: $143.69
FS75R12KE3
IGBT Modules 1200V 75A 3-PHASE
Infineon Technologies
1: $164.75


This product is also available in:
128931393