|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
631-FN3280H-200-40
Manufacturer Part #:

FN3280H-200-40

Manufacturer:

Description:
Power Line Filters 46.8W 200A HIGH-END 3PHASE /NEUTRAL FLTR
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 520 VAC
Current Rating: 200 A
Mounting Style: Chassis
Termination Style: Terminal Block
Leakage Current: 1 mA
Approvals: UL, CSA, ENEC-14
Brand: Schaffner
Filter Type: 3 Phase High End and Neutral Line
Operating Frequency: DC to 60 Hz
Series: FN 3280
Factory Pack Quantity: 1
Unit Weight: 18.739 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FN3280H-25-33 Power Line Filters 6
2461-001-X7V0-102PLF EMI Feedthrough Filters 585
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$893.63
2:
$883.55
5:
$873.71
10:
$863.84

To add to a project, please Log In.

142336418 145933062 147577433 106889023 172639243 182181534 143080215 167858023 188492425