Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
631-FN3270H-400-99
Manufacturer Part #:

FN3270H-400-99

Manufacturer:

Description: Power Line Filters 3PHASE 400A RFI - 520VAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schaffner
Product Category: Power Line Filters
RoHS: RoHS Compliant Details
Voltage Rating: 520 VAC
Current Rating: 400 A
Mounting Style: Screw
Termination Style: Quick Connect
Filter Type: EMC/RFI
Frequency: 60 Hz
Leakage Current: 59.5 mA
Packaging: Tray
Series: FN 3270
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $685.85
  5: $643.88

To add to a project, please Log In.


This product is also available in:
111853396